LED Lighting LM102A White, Cool 5000K 5-Step MacAdam Ellipse 5.9V 150mA 145° 0505 (1313 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCS8RT93HPL2RLS03F

DigiKey Part Number
1510-2148-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SCS8RT93HPL2RLS03F
Description
LED LM102A COOL WHITE 5000K SMD
Customer Reference
Detailed Description
LED Lighting LM102A White, Cool 5000K 5-Step MacAdam Ellipse 5.9V 150mA 145° 0505 (1313 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SCS8RT93HPL2RLS03F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
CCT (K)
5000K 5-Step MacAdam Ellipse
Flux @ 85°C, Current - Test
119lm (111lm ~ 127lm)
Flux @ 25°C, Current - Test
-
Current - Test
150mA
Voltage - Forward (Vf) (Typ)
5.9V
Lumens/Watt @ Current - Test
134 lm/W
CRI (Color Rendering Index)
80
Current - Max
250mA
Viewing Angle
145°
Mounting Type
Surface Mount
Package / Case
0505 (1313 Metric)
Supplier Device Package
SMD
Size / Dimension
0.053" L x 0.053" W (1.34mm x 1.34mm)
Height - Seated (Max)
0.017" (0.42mm)
Thermal Resistance of Package
2°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.