


SCP9TTF1HEL1TKH34E | |
|---|---|
DigiKey Part Number | SCP9TTF1HEL1TKH34E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SCP9TTF1HEL1TKH34E |
Description | LED LH181B NEUT WHT 4000K SMD |
Customer Reference | |
Detailed Description | LED Lighting LH181B White, Neutral 4000K 5-Step MacAdam Ellipse 2.9V 350mA 120° 2-SMD, No Lead |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 90 |
Mfr | Current - Max 1.4A |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 2-SMD, No Lead |
Color | Supplier Device Package SMD |
CCT (K) 4000K 5-Step MacAdam Ellipse | Size / Dimension 0.093" L x 0.093" W (2.36mm x 2.36mm) |
Flux @ 85°C, Current - Test 125lm (110lm ~ 140lm) | Height - Seated (Max) 0.019" (0.48mm) |
Current - Test 350mA | Thermal Resistance of Package 2°C/W |
Voltage - Forward (Vf) (Typ) 2.9V | Base Product Number |
Lumens/Watt @ Current - Test 123 lm/W |


