Image for SCP7VTJ5HEL1VUNF6E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCP7VTJ5HEL1VUNF6E

DigiKey Part Number
SCP7VTJ5HEL1VUNF6E-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SCP7VTJ5HEL1VUNF6E
Description
LED LH231B WARM WHT 3000K SMD
Customer Reference
Detailed Description
LED Lighting LH231B White, Warm 3000K 3-Step MacAdam Ellipse 2.9V 700mA 120° 1111 (2828 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
CCT (K)
3000K 3-Step MacAdam Ellipse
Flux @ 85°C, Current - Test
300lm (270lm ~ 330lm)
Flux @ 25°C, Current - Test
-
Current - Test
700mA
Voltage - Forward (Vf) (Typ)
2.9V
Lumens/Watt @ Current - Test
148 lm/W
CRI (Color Rendering Index)
70
Current - Max
2A
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1111 (2828 Metric)
Supplier Device Package
SMD
Size / Dimension
0.110" L x 0.110" W (2.80mm x 2.80mm)
Height - Seated (Max)
0.019" (0.48mm)
Thermal Resistance of Package
2°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.