RF064PJ180CS is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Panasonic Electronic Components
In Stock: 29 458
Unit Price: €0.20000
Datasheet
RF064PJxxxCS 0603 Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RF064PJ180CS

DigiKey Part Number
1276-6028-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RF064PJ180CS
Description
RES ARRAY 4 RES 18 OHM 0502
Manufacturer Standard Lead Time
56 Weeks
Customer Reference
Detailed Description
18 Ohm ±5% 31mW Power Per Element Isolated 4 Resistor Network/Array ±250ppm/°C 0502 (1406 Metric), Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
RF064PJ180CS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samsung Electro-Mechanics
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
18
Tolerance
±5%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
31mW
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
0502 (1406 Metric), Long Side Terminals
Supplier Device Package
-
Size / Dimension
0.055" L x 0.024" W (1.40mm x 0.60mm)
Height - Seated (Max)
0.013" (0.33mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000 000€0.06255€125,100.00
Unit Price without VAT:€0.06255
Unit Price with VAT:€0.07850