
CL32C113JBHNNNF | |
|---|---|
DigiKey Part Number | CL32C113JBHNNNF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL32C113JBHNNNF |
Description | CAP CER 0.011UF 50V NP0 1210 |
Customer Reference | |
Detailed Description | 0.011 µF ±5% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL32C113JBHNNNF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 000 | €0.10015 | €40,060.00 |
| Unit Price without VAT: | €0.10015 |
|---|---|
| Unit Price with VAT: | €0.12569 |

