
CL31B225KOHNNWE | |
|---|---|
DigiKey Part Number | 1276-3141-2-ND - Tape & Reel (TR) 1276-3141-1-ND - Cut Tape (CT) 1276-3141-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31B225KOHNNWE |
Description | CAP CER 2.2UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31B225KOHNNWE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL31B225KAHNNNE | Samsung Electro-Mechanics | 20 617 | 1276-1072-1-ND | €0.14000 | Upgrade |
| CL31B225KBHNNNE | Samsung Electro-Mechanics | 170 866 | 1276-1291-1-ND | €0.19000 | Upgrade |
| 1206YC225KAT2A | KYOCERA AVX | 27 364 | 478-KGM31HR71C225KUCT-ND | €0.30000 | Direct |
| EMK316B7225KL-T | Taiyo Yuden | 4 193 | 587-1330-1-ND | €0.24000 | Direct |
| GRM31MR71C225KA35L | Murata Electronics | 44 435 | 490-1799-1-ND | €0.24000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.07700 | €0.77 |
| 50 | €0.05420 | €2.71 |
| 100 | €0.04730 | €4.73 |
| 500 | €0.03552 | €17.76 |
| 1 000 | €0.03191 | €31.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.02894 | €57.88 |
| 4 000 | €0.02650 | €106.00 |
| 6 000 | €0.02528 | €151.68 |
| 10 000 | €0.02392 | €239.20 |
| 14 000 | €0.02313 | €323.82 |
| 20 000 | €0.02237 | €447.40 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.17570 |

