CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31B105KAPWPNE

DigiKey Part Number
1276-6712-2-ND - Tape & Reel (TR)
1276-6712-1-ND - Cut Tape (CT)
1276-6712-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL31B105KAPWPNE
Description
CAP CER 1UF 25V X7R 1206
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31B105KAPWPNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Open Mode
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.22000€0.22
10€0.13200€1.32
50€0.09540€4.77
100€0.08430€8.43
500€0.06546€32.73
1 000€0.05966€59.66
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€0.05489€109.78
4 000€0.05097€203.88
6 000€0.04900€294.00
10 000€0.04683€468.30
14 000€0.04556€637.84
20 000€0.04433€886.60
24 000€0.04375€1,050.00
48 000€0.04180€2,006.40
50 000€0.04170€2,085.00
Manufacturers Standard Package
Unit Price without VAT:€0.22000
Unit Price with VAT:€0.27610