
CL21C1R5CBANNNC | |
|---|---|
DigiKey Part Number | 1276-2598-2-ND - Tape & Reel (TR) 1276-2598-1-ND - Cut Tape (CT) 1276-2598-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21C1R5CBANNNC |
Description | CAP CER 1.5PF 50V C0G/NP0 0805 |
Customer Reference | |
Detailed Description | 1.5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21C1R5CBANNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±0.25pF | Thickness (Max) 0.030" (0.75mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C159C5GACTU | KEMET | 3 240 | 399-C0805C159C5GACTUCT-ND | €0.29000 | Direct |
| CC0805CRNPO9BN1R5 | YAGEO | 16 866 | 311-1090-1-ND | €0.09000 | Direct |
| KGM21BCG1H1R5CT | KYOCERA AVX | 580 | 478-KGM21BCG1H1R5CT-ND | €0.17000 | Direct |
| C0805C159C1GACTU | KEMET | 150 | 399-C0805C159C1GACTUCT-ND | €0.32000 | Upgrade |
| C0805C159C2GACTU | KEMET | 3 800 | 399-C0805C159C2GACTUCT-ND | €0.37000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.15000 | €0.15 |
| 10 | €0.08700 | €0.87 |
| 50 | €0.06100 | €3.05 |
| 100 | €0.05330 | €5.33 |
| 500 | €0.04032 | €20.16 |
| 1 000 | €0.03631 | €36.31 |
| Unit Price without VAT: | €0.15000 |
|---|---|
| Unit Price with VAT: | €0.18825 |

