CL21B103KEFNNNE is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 8 189
Unit Price: €0.53000
Datasheet

Direct


KYOCERA AVX
In Stock: 6 577
Unit Price: €0.51000
Datasheet

Direct


TDK Corporation
In Stock: 121 344
Unit Price: €0.11000
Datasheet

Direct


YAGEO
In Stock: 11 255
Unit Price: €0.13000
Datasheet

Direct


Murata Electronics
In Stock: 84 560
Unit Price: €0.27000
Datasheet

Upgrade


KEMET
In Stock: 100 245
Unit Price: €0.21000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 25 097
Unit Price: €0.09000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 7 159
Unit Price: €0.10000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 3 980
Unit Price: €0.14000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: €0.03489
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: €0.06712
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 3 000
Unit Price: €0.17000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: €0.03489
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 2 724
Unit Price: €0.27000
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21B103KEFNNNE

DigiKey Part Number
1276-2921-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL21B103KEFNNNE
Description
CAP CER 10000PF 250V X7R 0805
Customer Reference
Detailed Description
10000 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21B103KEFNNNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.