
CL10A105MP6NXNC | |
|---|---|
DigiKey Part Number | 1276-6828-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL10A105MP6NXNC |
Description | CAP PASSTHRU 1UF 20% 10V 0603 |
Customer Reference | |
Detailed Description | 1 µF Feed Through Capacitor 10V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10A105MP6NXNC Models |
Category | Voltage - Rated 10V |
Manufacturer Samsung Electro-Mechanics | Operating Temperature -55°C ~ 85°C |
Series | Temperature Coefficient X5R |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount, MLCC |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Type Pass Through | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Capacitance 1 µF | Height (Max) 0.028" (0.70mm) |
Tolerance ±20% |

