
CL32B226KPJVPNE | |
|---|---|
DigiKey Part Number | 1276-CL32B226KPJVPNETR-ND - Tape & Reel (TR) 1276-CL32B226KPJVPNECT-ND - Cut Tape (CT) 1276-CL32B226KPJVPNEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL32B226KPJVPNE |
Description | CAP CER 22UF 10V X7R 1210 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 10V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL32B226KPJVPNE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features General Purpose |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.106" (2.70mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.62000 | €0.62 |
| 10 | €0.38700 | €3.87 |
| 50 | €0.29500 | €14.75 |
| 100 | €0.26670 | €26.67 |
| 500 | €0.21894 | €109.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.20416 | €204.16 |
| 2 000 | €0.19201 | €384.02 |
| 3 000 | €0.18592 | €557.76 |
| 5 000 | €0.17918 | €895.90 |
| 7 000 | €0.17524 | €1,226.68 |
| 10 000 | €0.17145 | €1,714.50 |
| Unit Price without VAT: | €0.62000 |
|---|---|
| Unit Price with VAT: | €0.77810 |

