
| CL10A225KQ8NNNC | |
|---|---|
| DigiKey Part Number | 1276-1183-2-ND - Tape & Reel (TR) 1276-1183-1-ND - Cut Tape (CT) 1276-1183-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CL10A225KQ8NNNC | 
| Description | CAP CER 2.2UF 6.3V X5R 0603 | 
| Manufacturer Standard Lead Time | 31 Weeks | 
| Customer Reference | |
| Detailed Description | 2.2 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CL10A225KQ8NNNC Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 85°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0603 (1608 Metric) | |
| Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.035" (0.90mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | €0.09000 | €0.09 | 
| 10 | €0.02700 | €0.27 | 
| 50 | €0.01860 | €0.93 | 
| 100 | €0.01590 | €1.59 | 
| 500 | €0.01132 | €5.66 | 
| 1 000 | €0.00993 | €9.93 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4 000 | €0.00474 | €18.96 | 
| 8 000 | €0.00470 | €37.60 | 
| 12 000 | €0.00466 | €55.92 | 
| 20 000 | €0.00462 | €92.40 | 
| 28 000 | €0.00460 | €128.80 | 
| 40 000 | €0.00458 | €183.20 | 
| 48 000 | €0.00456 | €218.88 | 
| 96 000 | €0.00453 | €434.88 | 
| 100 000 | €0.00452 | €452.00 | 
| Unit Price without VAT: | €0.09000 | 
|---|---|
| Unit Price with VAT: | €0.11295 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Finland
Finland