
CL10A105MP6NXNC | |
|---|---|
DigiKey Part Number | 1276-6828-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL10A105MP6NXNC |
Description | CAP PASSTHRU 1UF 20% 10V 0603 |
Customer Reference | |
Detailed Description | 1 µF Feed Through Capacitor 10V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10A105MP6NXNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samsung Electro-Mechanics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Pass Through | |
Capacitance | 1 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10V | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -55°C ~ 85°C | |
Insertion Loss | - | |
Temperature Coefficient | X5R | |
Ratings | - | |
Mounting Type | Surface Mount, MLCC | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height (Max) | 0.028" (0.70mm) | |
Thread Size | - |

