
CL05A106MP8NUB8 | |
---|---|
DigiKey Part Number | 1276-6830-2-ND - Tape & Reel (TR) 1276-6830-1-ND - Cut Tape (CT) 1276-6830-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05A106MP8NUB8 |
Description | CAP CER 10UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05A106MP8NUB8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.11000 | €0.11 |
10 | €0.06600 | €0.66 |
50 | €0.05820 | €2.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
8 000 | €0.05147 | €411.76 |
Unit Price without VAT: | €0.11000 |
---|---|
Unit Price with VAT: | €0.13805 |