cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CIGW404020KMR68MLF

DigiKey Part Number
1276-CIGW404020KMR68MLFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CIGW404020KMR68MLF
Description
FIXED IND 0.68UH 10.1A .0084 OHM
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
680 nH Shielded Wirewound Inductor 10.8 A 8.4mOhm Max Nonstandard
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
Inductance
680 nH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
10.1A
Shielding
Shielded
DC Resistance (DCR)
8.4mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
1515
Size / Dimension
0.161" L x 0.150" W (4.10mm x 3.80mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
60 000€0.30006€18,003.60
Unit Price without VAT:€0.30006
Unit Price with VAT:€0.37658