
RC2012F270CS | |
|---|---|
DigiKey Part Number | 1276-5198-2-ND - Tape & Reel (TR) 1276-5198-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RC2012F270CS |
Description | RES SMD 27 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | 27 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2012F270CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.06500 | €0.65 |
| 25 | €0.05040 | €1.26 |
| 50 | €0.04220 | €2.11 |
| 100 | €0.03580 | €3.58 |
| 250 | €0.02940 | €7.35 |
| 500 | €0.02576 | €12.88 |
| 1 000 | €0.02287 | €22.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 000 | €0.01265 | €25,300.00 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.17570 |

