Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CL31B332KGFNNNE | |
|---|---|
DigiKey Part Number | 1276-3152-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL31B332KGFNNNE |
Description | CAP CER 3300PF 500V X7R 1206 |
Customer Reference | |
Detailed Description | 3300 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31B332KGFNNNE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12067C332JAT2A | KYOCERA AVX | 0 | 478-KGM31DR72H332JUTR-ND | €0.29171 | Upgrade |
| C3216X7R2J332K115AA | TDK | 1 909 | 445-4482-1-ND | €0.24000 | Upgrade |
| CC1206KKX7RZBB332 | YAGEO | 5 685 | 311-1494-1-ND | €0.19000 | Upgrade |
| GRM31BR72J332KW01L | Murata Electronics | 2 509 | 490-3509-1-ND | €0.37000 | Upgrade |
| GRM31BR73A332KW01L | Murata Electronics | 39 914 | 490-3497-1-ND | €0.64000 | Upgrade |








