
CL21X475KAQNNNE | |
|---|---|
DigiKey Part Number | 1276-3033-2-ND - Tape & Reel (TR) 1276-3033-1-ND - Cut Tape (CT) 1276-3033-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21X475KAQNNNE |
Description | CAP CER 4.7UF 25V X6S 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21X475KAQNNNE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012X6S1E475K125AC | TDK | 4 219 | 445-7605-1-ND | €0.44000 | Direct |
| C2012X6S1H475K125AC | TDK | 79 | 445-7599-1-ND | €0.44000 | Upgrade |
| C2012X6S1V475K125AB | TDK | 1 242 | 445-7601-1-ND | €0.48000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.11200 | €1.12 |
| 50 | €0.08060 | €4.03 |
| 100 | €0.07080 | €7.08 |
| 500 | €0.05430 | €27.15 |
| 1 000 | €0.04923 | €49.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.04507 | €90.14 |
| 4 000 | €0.04164 | €166.56 |
| 6 000 | €0.03992 | €239.52 |
| 10 000 | €0.03802 | €380.20 |
| 14 000 | €0.03691 | €516.74 |
| 20 000 | €0.03584 | €716.80 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.25100 |

