Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

CL10B332KB8NNWC | |
|---|---|
DigiKey Part Number | 1276-2033-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL10B332KB8NNWC |
Description | CAP CER 3300PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10B332KB8NNWC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL10B332KB8NFNC | Samsung Electro-Mechanics | 1 | 1276-2032-1-ND | €0.08000 | Parametric Equivalent |
| CL10B332KB8NNNC | Samsung Electro-Mechanics | 348 572 | 1276-1758-1-ND | €0.08000 | Parametric Equivalent |
| KGM15AR71H332KT | KYOCERA AVX | 0 | 478-KGM15AR71H332KTCT-ND | €0.08000 | Direct |
| TDCP500W332K1GV001T | Johanson Dielectrics Inc. | 0 | 709-TDCP500W332K1GV001TTR-ND | €0.00000 | Direct |
| VJ0603Y332KXAAC | Vishay Vitramon | 3 586 | 720-1366-1-ND | €0.18000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 000 | €0.00505 | €2,020.00 |
| Unit Price without VAT: | €0.00505 |
|---|---|
| Unit Price with VAT: | €0.00634 |








