CL10B104MO8NNNC is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 1 166 726
Unit Price: €0.08000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 262 134
Unit Price: €0.08000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 899 598
Unit Price: €0.08000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: €0.00411
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 510 156
Unit Price: €0.08000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: €0.08000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 296 316
Unit Price: €0.08000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 9 552 326
Unit Price: €0.08000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 68 114
Unit Price: €0.08000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 1 944 345
Unit Price: €0.08000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 4 388 097
Unit Price: €0.08000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 250 857
Unit Price: €0.08000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 1 900 025
Unit Price: €0.08000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: €0.00445
Datasheet
0.1 µF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10B104MO8NNNC

DigiKey Part Number
1276-1031-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL10B104MO8NNNC
Description
CAP CER 0.1UF 16V X7R 0603
Customer Reference
Detailed Description
0.1 µF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10B104MO8NNNC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±20%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (73)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CL10B104JB8NNNCSamsung Electro-Mechanics1 166 7261276-1033-1-ND€0.08000Upgrade
CL10B104KA8NFNCSamsung Electro-Mechanics262 1341276-1931-1-ND€0.08000Upgrade
CL10B104KA8NNNCSamsung Electro-Mechanics899 5981276-1006-1-ND€0.08000Upgrade
CL10B104KA8NNNDSamsung Electro-Mechanics0CL10B104KA8NNND-ND€0.00411Upgrade
CL10B104KA8NNNLSamsung Electro-Mechanics510 1561276-CL10B104KA8NNNLCT-ND€0.08000Upgrade
Obsolete
This product is no longer manufactured. View Substitutes