CL05C471JO5NNNC is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 216 693
Unit Price: €0.09000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: €0.00374
Datasheet

Upgrade


KEMET
In Stock: 10 000
Unit Price: €0.18470
Datasheet

Upgrade


KEMET
In Stock: 5 202
Unit Price: €1.31000
Datasheet

Upgrade


KEMET
In Stock: 6 363
Unit Price: €0.38000
Datasheet

Upgrade


KEMET
In Stock: 36 118
Unit Price: €0.19000
Datasheet

Upgrade


KEMET
In Stock: 14 177
Unit Price: €0.33000
Datasheet

Upgrade


TDK Corporation
In Stock: 23 367
Unit Price: €0.69000
Datasheet

Upgrade


TDK Corporation
In Stock: 102 459
Unit Price: €0.09000
Datasheet

Upgrade


TDK Corporation
In Stock: 97 150
Unit Price: €0.14000
Datasheet

Upgrade


TDK Corporation
In Stock: 5 214
Unit Price: €0.10000

Upgrade


Murata Electronics
In Stock: 31 356
Unit Price: €0.09000
Datasheet

Upgrade


Murata Electronics
In Stock: 101 468
Unit Price: €0.09000
Datasheet

Upgrade


Murata Electronics
In Stock: 88 471
Unit Price: €0.09000
Datasheet
CL05G4R7CB51PNC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL05C471JO5NNNC

DigiKey Part Number
1276-1700-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL05C471JO5NNNC
Description
CAP CER 470PF 16V C0G/NP0 0402
Customer Reference
Detailed Description
470 pF ±5% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05C471JO5NNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes