Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



CL05B822KA5NNNC | |
|---|---|
DigiKey Part Number | 1276-1590-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL05B822KA5NNNC |
Description | CAP CER 8200PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05B822KA5NNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM155R71E822KA01D | Murata Electronics | 77 832 | 490-1311-1-ND | €0.08000 | Direct |
| 04023C822JAT2A | KYOCERA AVX | 0 | 04023C822JAT2A-ND | €0.05516 | Upgrade |
| C0402C822J3RACTU | KEMET | 2 980 | 399-14471-1-ND | €0.38000 | Upgrade |
| C0402C822J5RACTU | KEMET | 16 706 | 399-17386-1-ND | €0.38000 | Upgrade |
| C0402C822K5RACTU | KEMET | 7 197 | 399-C0402C822K5RACTUCT-ND | €0.21000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 000 | €0.00311 | €1,555.00 |
| Unit Price without VAT: | €0.00311 |
|---|---|
| Unit Price with VAT: | €0.00390 |







