


CL05B104KQ5NNNC | |
|---|---|
DigiKey Part Number | 1276-1511-2-ND - Tape & Reel (TR) 1276-1511-1-ND - Cut Tape (CT) 1276-1511-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05B104KQ5NNNC |
Description | CAP CER 0.1UF 6.3V X7R 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 6.3V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05B104KQ5NNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.02100 | €0.21 |
| 50 | €0.01420 | €0.71 |
| 100 | €0.01190 | €1.19 |
| 500 | €0.00834 | €4.17 |
| 1 000 | €0.00726 | €7.26 |
| 2 500 | €0.00612 | €15.30 |
| 5 000 | €0.00544 | €27.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.00488 | €48.80 |
| 20 000 | €0.00442 | €88.40 |
| 30 000 | €0.00419 | €125.70 |
| 50 000 | €0.00393 | €196.50 |
| 70 000 | €0.00379 | €265.30 |
| 100 000 | €0.00364 | €364.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |

