0.47 µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL03A474KQ3NNNC

DigiKey Part Number
1276-1337-2-ND - Tape & Reel (TR)
1276-1337-1-ND - Cut Tape (CT)
1276-1337-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL03A474KQ3NNNC
Description
CAP CER 0.47UF 6.3V X5R 0201
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL03A474KQ3NNNC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±10%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CL03A474KQ3NNNHSamsung Electro-Mechanics68 0401276-6445-1-ND€0.10000Parametric Equivalent
0201X474K6R3CTWalsin Technology Corporation11 5591292-0201X474K6R3CT-ND€0.08000Parametric Equivalent
CC0201KRX5R5BB474YAGEO214 746311-1591-1-ND€0.16000Parametric Equivalent
GMC02X5R474K6R3NTCal-Chip Electronics, Inc.14 9804713-GMC02X5R474K6R3NTCT-ND€0.08000Parametric Equivalent
GRM033R60J474KE90JMurata Electronics64 460490-GRM033R60J474KE90JCT-ND€0.08000Parametric Equivalent
In-Stock: 2 200 045
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.10000€0.10
10€0.05700€0.57
50€0.03920€1.96
100€0.03400€3.40
500€0.02512€12.56
1 000€0.02239€22.39
2 500€0.01951€48.77
5 000€0.01778€88.90
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€0.01636€163.60
20 000€0.01519€303.80
30 000€0.01461€438.30
50 000€0.01396€698.00
70 000€0.01358€950.60
100 000€0.01322€1,322.00
Manufacturers Standard Package
Unit Price without VAT:€0.10000
Unit Price with VAT:€0.12550