



TBP04P1-500-05BE | |
---|---|
DigiKey Part Number | 2223-TBP04P1-500-05BE-ND |
Manufacturer | |
Manufacturer Product Number | TBP04P1-500-05BE |
Description | TERM BLOCK PLUG 5POS 5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 5 | |
Positions Per Level | 5 | |
Number of Levels | 1 | |
Pitch | 0.197" (5.00mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screw | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 10A | |
Voltage - IEC | 630 V | |
Current - UL | 15 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.5-2.5mm² | |
Color | Blue | |
Operating Temperature | -40°C ~ 105°C | |
Contact Mating Finish | Nickel | |
Features | Retention Latches (Non-Wire Side) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | M3 | |
Torque - Screw | 0.5 Nm (4.4 Lb-In) | |
Wire Strip Length | 7-8mm | |
Contact Material | Copper Alloy | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Tail Length | - | |
Insulation Height | 0.713" (18.10mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €1.45000 | €1.45 |
10 | €1.04700 | €10.47 |
25 | €0.91160 | €22.79 |
50 | €0.82420 | €41.21 |
150 | €0.71247 | €106.87 |
300 | €0.65770 | €197.31 |
600 | €0.61348 | €368.09 |
1 050 | €0.58444 | €613.66 |
5 100 | €0.52726 | €2,689.03 |
Unit Price without VAT: | €1.45000 |
---|---|
Unit Price with VAT: | €1.81975 |