



SDS-40J | |
|---|---|
DigiKey Part Number | CP-2340-ND |
Manufacturer | |
Manufacturer Product Number | SDS-40J |
Description | CONN RCPT FMALE DIN 4POS SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | SDS-40J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | DIN (210 Degree) | |
Shell Size, MIL | - | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polybutylene Terephthalate (PBT) | |
Shell Finish | - | |
Contact Finish - Mating | Tin | |
Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | Ground | |
Shielding | ||
Current Rating (Amps) | 2A | |
Voltage Rating | 100VAC | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.12000 | €1.12 |
| 10 | €0.95700 | €9.57 |
| 25 | €0.89680 | €22.42 |
| 50 | €0.85400 | €42.70 |
| 100 | €0.81320 | €81.32 |
| 250 | €0.76220 | €190.55 |
| 500 | €0.72582 | €362.91 |
| 2 000 | €0.65818 | €1,316.36 |
| 4 000 | €0.62678 | €2,507.12 |
| Unit Price without VAT: | €1.12000 |
|---|---|
| Unit Price with VAT: | €1.40560 |



