
PTN16-D100115K1A1 | |
|---|---|
DigiKey Part Number | 2223-PTN16-D100115K1A1-ND |
Manufacturer | |
Manufacturer Product Number | PTN16-D100115K1A1 |
Description | POT 100K OHM 1/8W CARBON LOG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100k Ohm 1 Gang Logarithmic Through Hole Potentiometer 1.0 Turns Carbon 0.125W, 1/8W PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | PTN16-D100115K1A1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 100k | |
Tolerance | ±20% | |
Power (Watts) | 0.125W, 1/8W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Logarithmic | |
Number of Gangs | 1 | |
Adjustment Type | Top Adjustment | |
Temperature Coefficient | - | |
Rotation | 305° | |
Resistive Material | Carbon | |
Termination Style | PC Pins | |
Actuator Type | Knurled and Slotted | |
Actuator Length | 0.591" (15.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M7 x 0.75 | |
Mounting Type | Through Hole | |
Size - Body | Round - 0.669" Dia (17.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.03000 | €1.03 |
| 10 | €0.86400 | €8.64 |
| 25 | €0.80320 | €20.08 |
| 50 | €0.75960 | €37.98 |
| 100 | €0.71830 | €71.83 |
| 300 | €0.65703 | €197.11 |
| 500 | €0.63024 | €315.12 |
| 1 000 | €0.59549 | €595.49 |
| 5 000 | €0.52173 | €2,608.65 |
| Unit Price without VAT: | €1.03000 |
|---|---|
| Unit Price with VAT: | €1.29265 |










