8 Ohms General Purpose Speaker 250 mW 380 Hz ~ 8.1 kHz Top Round
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Ohms General Purpose Speaker 250 mW 380 Hz ~ 8.1 kHz Top Round
Understanding Audio Frequency Range in Audio Design

GF0571

DigiKey Part Number
GF0571-ND
Manufacturer
Manufacturer Product Number
GF0571
Description
SPEAKER 8OHM 250MW TOP PORT 86DB
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 250 mW 380 Hz ~ 8.1 kHz Top Round
Datasheet
 Datasheet
EDA/CAD Models
GF0571 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Box
Part Status
Active
Technology
Magnetic
Type
General Purpose
Frequency Range
380 Hz ~ 8.1 kHz
Frequency - Self Resonant
380Hz
Impedance
8 Ohms
Efficiency - dBA
86.00
Efficiency - Testing
250mW/500mm
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
250 mW
Power - Max
500 mW
Port Location
Top
Shape
Round
Material - Cone
Paper
Material - Magnet
Ferrite
Ingress Protection
-
Ratings
-
Termination
Solder Eyelet(s)
Size / Dimension
2.244" Dia (57.00mm)
Height - Seated (Max)
0.728" (18.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 075
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€5.67000€5.67
10€4.35000€43.50
25€3.93120€98.28
50€3.64700€182.35
100€3.38790€338.79
300€3.02230€906.69
500€2.86904€1,434.52
1 000€2.68938€2,689.38
Manufacturers Standard Package
Unit Price without VAT:€5.67000
Unit Price with VAT:€7.11585