


CMS-28588N-L152A | |
|---|---|
DigiKey Part Number | 2223-CMS-28588N-L152A-ND |
Manufacturer | |
Manufacturer Product Number | CMS-28588N-L152A |
Description | SPEAKER 8OHM 2W TOP PORT 99DB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 2 W 440 Hz ~ 20 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | CMS-28588N-L152A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 440 Hz ~ 20 kHz | |
Frequency - Self Resonant | 550Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 99.00 | |
Efficiency - Testing | 1W/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 2 W | |
Power - Max | 2.5 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Wire Leads with Connector | |
Size / Dimension | 1.102" Dia (28.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Operating Temperature | -20°C ~ 55°C | |
Distortion Rating | 10% @ 1kHZ, 1W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.23000 | €4.23 |
| 10 | €3.23900 | €32.39 |
| 25 | €2.92480 | €73.12 |
| 50 | €2.71140 | €135.57 |
| 100 | €2.51720 | €251.72 |
| 250 | €2.28608 | €571.52 |
| 500 | €2.12860 | €1,064.30 |
| 1 000 | €1.98442 | €1,984.42 |
| Unit Price without VAT: | €4.23000 |
|---|---|
| Unit Price with VAT: | €5.30865 |

