

CLS0501M | |
---|---|
DigiKey Part Number | 102-5623-ND |
Manufacturer | |
Manufacturer Product Number | CLS0501M |
Description | SPEAKER 8OHM 200MW TOP PORT 80DB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms Low Profile Speaker 200 mW 550 Hz ~ 13 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | CLS0501M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | Low Profile | |
Frequency Range | 550 Hz ~ 13 kHz | |
Frequency - Self Resonant | 550Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 80.00 | |
Efficiency - Testing | 200mW/500mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 200 mW | |
Power - Max | 500 mW | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 1.969" Dia (50.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €4.20000 | €4.20 |
10 | €3.31000 | €33.10 |
25 | €3.01760 | €75.44 |
50 | €2.81660 | €140.83 |
100 | €2.64730 | €264.73 |
Unit Price without VAT: | €4.20000 |
---|---|
Unit Price with VAT: | €5.27100 |