


CFM-6015BF-225-204-20 | |
|---|---|
DigiKey Part Number | 2223-CFM-6015BF-225-204-20-ND |
Manufacturer | |
Manufacturer Product Number | CFM-6015BF-225-204-20 |
Description | FAN AXIAL 60X15.5MM 24VDC WIRE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 11.0 CFM (0.308m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 15.50mm | |
Air Flow | 11.0 CFM (0.308m³/min) | |
Static Pressure | 0.050 in H2O (12.4 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Speed Sensor (Tach) | |
Noise | 20.5dB(A) | |
Power (Watts) | 960 mW | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.040A | |
Voltage Range | 21.6 ~ 26.4VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.80000 | €9.80 |
| 10 | €7.94800 | €79.48 |
| 25 | €7.25000 | €181.25 |
| 72 | €6.49736 | €467.81 |
| 144 | €6.04069 | €869.86 |
| 288 | €5.90587 | €1,700.89 |
| Unit Price without VAT: | €9.80000 |
|---|---|
| Unit Price with VAT: | €12.29900 |




