CFM-2510B-0100-218-20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CFM-2510B-0100-218-20
CFM-2510B-0100-218
CFM-2510B-0100-218

CFM-2510B-0100-218

DigiKey Part Number
2223-CFM-2510B-0100-218-ND
Manufacturer
Manufacturer Product Number
CFM-2510B-0100-218
Description
FAN AXIAL 25X10MM BALL 5VDC WIRE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 5VDC Square - 25mm L x 25mm H Ball 1.9 CFM (0.053m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
CFM-2510B-0100-218 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 25mm L x 25mm H
Width
10.00mm
Air Flow
1.9 CFM (0.053m³/min)
Static Pressure
0.130 in H2O (32.4 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart
Noise
21.8dB(A)
Power (Watts)
1.05 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
-
Current Rating (Amps)
0.210A
Voltage Range
4.5 ~ 5.5VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 187
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€7.50000€7.50
10€6.19500€61.95
25€5.69320€142.33
50€5.32740€266.37
200€4.94305€988.61
Manufacturers Standard Package
Unit Price without VAT:€7.50000
Unit Price with VAT:€9.41250