


TS30-46-34-BK-160-RA-SMT-TR | |
|---|---|
DigiKey Part Number | 2223-TS30-46-34-BK-160-RA-SMT-TR-ND - Tape & Reel (TR) 2223-TS30-46-34-BK-160-RA-SMT-TRCT-ND - Cut Tape (CT) 2223-TS30-46-34-BK-160-RA-SMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS30-46-34-BK-160-RA-SMT-TR |
Description | 4.6 X 1.85 MM, 1 MM ACTUATOR HEI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | TS30-46-34-BK-160-RA-SMT-TR Models |
Category | Actuator Length, Right Angle 3.40mm |
Mfr | Actuator Orientation Side Actuated |
Series | Termination Style SMD (SMT) Tab |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 160gf |
Circuit SPST-NO | Operating Temperature -20°C ~ 70°C |
Switch Function Off-Mom | Actuator Material Polyphthalamide (PPA) |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.15mm |
Actuator Type Rectangular Button | Mechanical Life 50,000 Cycles |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.34000 | €0.34 |
| 10 | €0.29700 | €2.97 |
| 25 | €0.27760 | €6.94 |
| 100 | €0.24820 | €24.82 |
| 250 | €0.22996 | €57.49 |
| 500 | €0.21702 | €108.51 |
| 1 000 | €0.20497 | €204.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.18790 | €563.70 |
| 6 000 | €0.17845 | €1,070.70 |
| 9 000 | €0.17339 | €1,560.51 |
| 15 000 | €0.16750 | €2,512.50 |
| 21 000 | €0.16390 | €3,441.90 |
| 30 000 | €0.16033 | €4,809.90 |
| Unit Price without VAT: | €0.34000 |
|---|---|
| Unit Price with VAT: | €0.42670 |

