
TS07-667-37-BK-260-SMT-TR | |
|---|---|
DigiKey Part Number | 2223-TS07-667-37-BK-260-SMT-TR-ND - Tape & Reel (TR) 2223-TS07-667-37-BK-260-SMT-TRCT-ND - Cut Tape (CT) 2223-TS07-667-37-BK-260-SMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS07-667-37-BK-260-SMT-TR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TS07-667-37-BK-260-SMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 3.70mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.10mm x 6.10mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 260gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -30°C ~ 80°C | |
Actuator Material | Polyamide (PA FR52), Nylon FR52 | |
Switch Travel | 0.25mm | |
Mechanical Life | 60,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.21000 | €0.21 |
| 10 | €0.17800 | €1.78 |
| 25 | €0.16720 | €4.18 |
| 100 | €0.15020 | €15.02 |
| 250 | €0.13924 | €34.81 |
| 500 | €0.13140 | €65.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | €0.11997 | €179.95 |
| 3 000 | €0.11347 | €340.41 |
| 4 500 | €0.10993 | €494.69 |
| 7 500 | €0.10578 | €793.35 |
| 10 500 | €0.10321 | €1,083.70 |
| 15 000 | €0.10065 | €1,509.75 |
| 37 500 | €0.09474 | €3,552.75 |
| 75 000 | €0.09090 | €6,817.50 |
| Unit Price without VAT: | €0.21000 |
|---|---|
| Unit Price with VAT: | €0.26355 |

