
TS06-667-50-BK-160-G-SMT-TR | |
---|---|
DigiKey Part Number | 2223-TS06-667-50-BK-160-G-SMT-TR-ND - Tape & Reel (TR) 2223-TS06-667-50-BK-160-G-SMT-TRCT-ND - Cut Tape (CT) 2223-TS06-667-50-BK-160-G-SMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS06-667-50-BK-160-G-SMT-TR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TS06-667-50-BK-160-G-SMT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 5.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.70mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -30°C ~ 80°C | |
Actuator Material | Polyamide (PA FR52), Nylon FR52 | |
Switch Travel | 0.25mm | |
Mechanical Life | 80,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.25000 | €0.25 |
10 | €0.21300 | €2.13 |
25 | €0.19920 | €4.98 |
100 | €0.17860 | €17.86 |
250 | €0.16556 | €41.39 |
500 | €0.15624 | €78.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | €0.14750 | €147.50 |
2 000 | €0.13943 | €278.86 |
3 000 | €0.13502 | €405.06 |
5 000 | €0.12982 | €649.10 |
7 000 | €0.12661 | €886.27 |
10 000 | €0.12340 | €1,234.00 |
25 000 | €0.11597 | €2,899.25 |
50 000 | €0.11112 | €5,556.00 |
Unit Price without VAT: | €0.25000 |
---|---|
Unit Price with VAT: | €0.31375 |