
SSK05-BH-254-B5 | |
|---|---|
DigiKey Part Number | 2223-SSK05-BH-254-B5-ND |
Manufacturer | |
Manufacturer Product Number | SSK05-BH-254-B5 |
Description | 2.54MM BOX HEADER, H:8.9 2X5PIN, |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 10 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.272" (6.90mm) |
Series | Contact Length - Post 0.118" (3.00mm) |
Packaging Bag | Insulation Height 0.346" (8.80mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating Flash |
Pitch - Mating | Contact Finish - Post Gold |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Polyamide (PA6T), Nylon 6T |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 250V |
Termination Solder | Contact Finish Thickness - Post Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.26000 | €0.26 |
| 10 | €0.22000 | €2.20 |
| 140 | €0.18271 | €25.58 |
| 560 | €0.16568 | €92.78 |
| 1 120 | €0.15777 | €176.70 |
| 5 040 | €0.14187 | €715.02 |
| 10 080 | €0.13510 | €1,361.81 |
| Unit Price without VAT: | €0.26000 |
|---|---|
| Unit Price with VAT: | €0.32630 |


