3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Mono Connector Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SJ3-35082B-TR

DigiKey Part Number
2223-SJ3-35082B-TR-ND - Tape & Reel (TR)
2223-SJ3-35082B-TRCT-ND - Cut Tape (CT)
2223-SJ3-35082B-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SJ3-35082B-TR
Description
AUDIO JACK, 3.5MM, THROUGH HOLE,
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Mono Connector Solder
Datasheet
 Datasheet
EDA/CAD Models
SJ3-35082B-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Phone Jack
Gender
Female
Signal Lines
Mono
Industry Recognized Mating Diameter
Actual Diameter
0.142" (3.60mm)
Number of Positions/Contacts
2 Conductors, 3 Contacts
Internal Switch(s)
Single Switch
Mounting Type
Through Hole, Right Angle
Termination
Solder
Shielding
Unshielded
Features
Board Guide
Insulation Color
Black
Operating Temperature
-25°C ~ 85°C
Grade
-
Qualification
-
Voltage - Rated
12VDC
Current Rating (Amps)
1 A
Mating Length/Depth
0.551" (14.00mm)
Contact Material - Plating
Gold
Body Material
-
Body Color
Black
Includes
-
Housing Material
Polyamide (PA10T), Nylon 10T
Contact Material
Brass, Phosphor Bronze
Cable Opening
-
Panel Hole Size
-
Thread Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 183
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.91000€0.91
10€0.77500€7.75
25€0.72640€18.16
50€0.69160€34.58
100€0.65840€65.84
250€0.61720€154.30
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
700€0.57391€401.74
1 400€0.54651€765.11
2 100€0.53109€1,115.29
3 500€0.51230€1,793.05
4 900€0.50029€2,451.42
7 000€0.48786€3,415.02
Manufacturers Standard Package
Unit Price without VAT:€0.91000
Unit Price with VAT:€1.14205