PR25-12V-S-360-1A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PR25-12V-S-360-1A

DigiKey Part Number
2223-PR25-12V-S-360-1A-ND
Manufacturer
Manufacturer Product Number
PR25-12V-S-360-1A
Description
19 X 15.3 X 15.7 MM, 12 V, 15 A,
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
PR25-12V-S-360-1A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
15 A
Switching Voltage
300VAC, 30VDC - Max
Load - Max Switching
2770VA, 300W
Coil Current
30 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Flux Protection
Coil Insulation
Class B
Must Operate Voltage
9 VDC
Must Release Voltage
1.2 VDC
Operate Time
10 ms
Release Time
5 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
cURus
Relay Type
Grade
-
Qualification
-
Coil Resistance
400 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1 000€0.50135€501.35
Unit Price without VAT:€0.50135
Unit Price with VAT:€0.62919