
CFM-A751BF-125-460 | |
---|---|
DigiKey Part Number | 2223-CFM-A751BF-125-460-ND |
Manufacturer | |
Manufacturer Product Number | CFM-A751BF-125-460 |
Description | FAN AXIAL 172X51.5MM 12VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Rectangular/Rounded - 172mm L x 151.5mm H Ball 180.5 CFM (5.11m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-A751BF-125-460 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 172mm L x 151.5mm H | |
Width | 51.50mm | |
Air Flow | 180.5 CFM (5.11m³/min) | |
Static Pressure | 0.330 in H2O (82.2 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 46.0dB(A) | |
Power (Watts) | 10.08 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.840A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Aluminum | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | €33.19686 | €16,598.43 |
Unit Price without VAT: | €33.19686 |
---|---|
Unit Price with VAT: | €41.66206 |