
CFM-A238V-221-370-20 | |
|---|---|
DigiKey Part Number | CFM-A238V-221-370-20-ND |
Manufacturer | |
Manufacturer Product Number | CFM-A238V-221-370-20 |
Description | FAN AXIAL 120X38MM 24VDC WIRE |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 120mm L x 120mm H omniCOOL™ Magnetic Sleeve 93.0 CFM (2.60m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-A238V-221-370-20 Models |
Category | Noise 37.0dB(A) |
Mfr | Power (Watts) 3.59 W |
Series | RPM |
Packaging Tray | Termination 3 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, cURus, TUV |
Size / Dimension Square - 120mm L x 120mm H | Weight 0.481 lb (218.18 g) |
Width 38.00mm | Current Rating (Amps) 0.150A |
Air Flow 93.0 CFM (2.60m³/min) | Voltage Range 10 ~ 27.6VDC |
Static Pressure 0.180 in H2O (44.8 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type omniCOOL™ Magnetic Sleeve | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Auto Restart, Speed Sensor (Tach) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €16.39000 | €16.39 |
| 10 | €13.21700 | €132.17 |
| 40 | €11.46825 | €458.73 |
| 80 | €10.66425 | €853.14 |
| 120 | €10.21833 | €1,226.20 |
| 280 | €10.15632 | €2,843.77 |
| Unit Price without VAT: | €16.39000 |
|---|---|
| Unit Price with VAT: | €20.56945 |




