
CFM-6010B-130-215-22 | |
|---|---|
DigiKey Part Number | 2223-CFM-6010B-130-215-22-ND |
Manufacturer | |
Manufacturer Product Number | CFM-6010B-130-215-22 |
Description | FAN TUBEAXIAL 60X60MM 12VDC WIRE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 10.6 CFM (0.297m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-6010B-130-215-22 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 10.50mm | |
Air Flow | 10.6 CFM (0.297m³/min) | |
Static Pressure | 0.060 in H2O (14.9 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | PWM Control, Speed Sensor (Tach) | |
Noise | 21.5dB(A) | |
Power (Watts) | 720 mW | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.060A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 540 | €6.97980 | €3,769.09 |
| Unit Price without VAT: | €6.97980 |
|---|---|
| Unit Price with VAT: | €8.75965 |

