
CFM-2010CF-0120-217-22 | |
|---|---|
DigiKey Part Number | 2223-CFM-2010CF-0120-217-22-ND |
Manufacturer | |
Manufacturer Product Number | CFM-2010CF-0120-217-22 |
Description | DC AXIAL FAN, 20 MM SQUARE, 10 M |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 20mm L x 20mm H omniCOOL™ Magnetic Sleeve 1.1 CFM (0.031m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-2010CF-0120-217-22 Models |
Category | Features Auto Restart, PWM Control, Speed Sensor (Tach) |
Mfr | Noise 21.7dB(A) |
Series | Power (Watts) 750 mW |
Packaging Box | RPM |
Part Status Active | Termination 4 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 20mm L x 20mm H | Approval Agency CE, cURus, TUV |
Width 10.30mm | Current Rating (Amps) 0.150A |
Air Flow 1.1 CFM (0.031m³/min) | Voltage Range 4.5 ~ 5.5VDC |
Static Pressure 0.120 in H2O (29.9 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type omniCOOL™ Magnetic Sleeve | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | €6.93688 | €3,329.70 |
| Unit Price without VAT: | €6.93688 |
|---|---|
| Unit Price with VAT: | €8.70578 |

