
AMT103-D2048-I6000-S | |
---|---|
DigiKey Part Number | 2223-AMT103-D2048-I6000-S-ND |
Manufacturer | |
Manufacturer Product Number | AMT103-D2048-I6000-S |
Description | ENC INCREM QUAD RHT ANG TERM PIN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 2048 Quadrature with Index (Incremental) Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Encoder Type | Incremental | |
Output Type | Quadrature with Index (Incremental) | |
Pulses per Revolution | 2048 | |
Voltage - Supply | 3.6V ~ 5.5V | |
Actuator Type | 6mm Open Center | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount, Motors | |
Orientation | Right Angle | |
Termination Style | Terminal Pins | |
Rotational Life (Cycles Min) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $27.57000 | $27.57 |
5 | $23.19200 | $115.96 |
10 | $21.52700 | $215.27 |
25 | $19.50880 | $487.72 |
50 | $19.12500 | $956.25 |
Unit Price without VAT: | $27.57000 |
---|---|
Unit Price with VAT: | $34.60035 |