
AMT102-D0500-I8000-S | |
|---|---|
DigiKey Part Number | 2223-AMT102-D0500-I8000-S-ND |
Manufacturer | |
Manufacturer Product Number | AMT102-D0500-I8000-S |
Description | ENC INCRE QUAD VERT TERMINAL PIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 500 Quadrature with Index (Incremental) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Encoder Type | Incremental | |
Output Type | Quadrature with Index (Incremental) | |
Pulses per Revolution | 500 | |
Voltage - Supply | 3.6V ~ 5.5V | |
Actuator Type | 8mm Open Center | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount, Motors | |
Orientation | Vertical | |
Termination Style | Terminal Pins | |
Rotational Life (Cycles Min) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €24.81000 | €24.81 |
| 5 | €20.87000 | €104.35 |
| 10 | €19.37200 | €193.72 |
| 30 | €17.21533 | €516.46 |
| 50 | €16.29640 | €814.82 |
| 100 | €16.25430 | €1,625.43 |
| Unit Price without VAT: | €24.81000 |
|---|---|
| Unit Price with VAT: | €31.13655 |

