560 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80ZLJ560M16X31.5

DigiKey Part Number
80ZLJ560M16X31.5-ND
Manufacturer
Manufacturer Product Number
80ZLJ560M16X31.5
Description
CAP ALUM 560UF 20% 80V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
560 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
80ZLJ560M16X31.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
80 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.452 A @ 120 Hz
Impedance
32 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.319" (33.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 149
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€3.02000€3.02
10€2.03500€20.35
50€1.62460€81.23
200€1.38735€277.47
600€1.25270€751.62
1 000€1.20238€1,202.38
2 600€1.12490€2,924.74
5 000€1.08225€5,411.25
Manufacturers Standard Package
Unit Price without VAT:€3.02000
Unit Price with VAT:€3.79010