330 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63ZLJ330M12.5X16

DigiKey Part Number
1189-63ZLJ330M12.5X16-ND
Manufacturer
Manufacturer Product Number
63ZLJ330M12.5X16
Description
CAP ALUM 330UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
330 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.045 A @ 120 Hz
Ripple Current @ High Frequency
1.9 A @ 100 kHz
Impedance
45 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.689" (17.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€1.07000€1.07
10€0.68400€6.84
50€0.52300€26.15
100€0.47180€47.18
500€0.38380€191.90
1 000€0.35606€356.06
3 000€0.32141€964.23
5 000€0.30845€1,542.25
Manufacturers Standard Package
Unit Price without VAT:€1.07000
Unit Price with VAT:€1.34285