50YXS1200MEFC16X25 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: €2.50000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 648
Unit Price: €2.46000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 32
Unit Price: €1.32000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 88
Unit Price: €2.11000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 190
Unit Price: €1.74000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 2 000
Unit Price: €1.79000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 214
Unit Price: €1.66000
Datasheet
1200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50YXS1200MEFC16X25

DigiKey Part Number
1189-50YXS1200MEFC16X25-ND
Manufacturer
Manufacturer Product Number
50YXS1200MEFC16X25
Description
CAP ALUM 1200UF 20% 50V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
6000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.788 A @ 120 Hz
Ripple Current @ High Frequency
2.98 A @ 100 kHz
Impedance
22 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
600€0.73133€438.80
Manufacturers Standard Package
Unit Price without VAT:€0.73133
Unit Price with VAT:€0.91782