6.3MS5100MEFC6.3X5 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 35 967
Unit Price: €0.29000
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: €0.00000
Datasheet

Upgrade


Panasonic Industry
In Stock: 2 101
Unit Price: €0.27000
Datasheet

Upgrade


Panasonic Industry
In Stock: 17 858
Unit Price: €0.27000
Datasheet

Upgrade


Panasonic Industry
In Stock: 1 355
Unit Price: €0.32000
Datasheet

Similar


Panasonic Industry
In Stock: 50 613
Unit Price: €0.28000
Datasheet
100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6.3MS5100MEFC6.3X5

DigiKey Part Number
1189-2343-ND
Manufacturer
Manufacturer Product Number
6.3MS5100MEFC6.3X5
Description
CAP ALUM 100UF 20% 6.3V RADIAL
Customer Reference
Detailed Description
100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
6.3MS5100MEFC6.3X5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
62 mA @ 120 Hz
Ripple Current @ High Frequency
74.4 mA @ 10 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.256" (6.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes