
50MU684MB23225 | |
|---|---|
DigiKey Part Number | 1189-2548-2-ND - Tape & Reel (TR) 1189-2548-1-ND - Cut Tape (CT) 1189-2548-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50MU684MB23225 |
Description | CAP FILM 0.68UF 20% 50VDC 1210 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 50V Acrylic, Metallized 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 50MU684MB23225 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 50V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.95000 | €4.95 |
| 10 | €3.61500 | €36.15 |
| 50 | €3.08280 | €154.14 |
| 100 | €2.91850 | €291.85 |
| 500 | €2.76510 | €1,382.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €2.48296 | €4,965.92 |
| Unit Price without VAT: | €4.95000 |
|---|---|
| Unit Price with VAT: | €6.21225 |

