
450HXH680MEPASN30X60 | |
|---|---|
DigiKey Part Number | 1189-450HXH680MEPASN30X60-ND |
Manufacturer | |
Manufacturer Product Number | 450HXH680MEPASN30X60 |
Description | CAP ALUM 680UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 680 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 2.84 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.976 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 2.441" (62.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €17.55000 | €17.55 |
| 10 | €13.06600 | €130.66 |
| 50 | €11.21800 | €560.90 |
| 100 | €10.63730 | €1,063.73 |
| 500 | €9.64092 | €4,820.46 |
| Unit Price without VAT: | €17.55000 |
|---|---|
| Unit Price with VAT: | €22.02525 |

